+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

348.56

ABRASIVE SHEETS; Mounting: bur; with holes; 93x93x93mm; 25pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
348.56
TME Symbol:
PG-348.56

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
ABRASIVE SHEETS
Mounting
bur
Version
with holes
Dimensions
93x93x93mm
Quantity in set/package
25pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight80 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
348.56
0 in TME stock
Net price for quantities from 1 set - 7.47 USDGross price for quantities from 1 set - 7.47 USD
Net price for quantities from 5 set - 6.97 USDGross price for quantities from 5 set - 6.97 USD
Net price for quantities from 10 set - 6.47 USDGross price for quantities from 10 set - 6.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.