+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354.39

ABRASIVE SHEETS; Granularity: 180; with holes; 93x230mm; 10s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
354.39
TME Symbol:
PG-354.39

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
ABRASIVE SHEETS
Granularity
180
Version
with holes
Dimensions
93x230mm
Quantity in set/package
10s.
Tools application
  • BOSCH
  • FESTO
  • for dry running
  • for removing paint
  • MAKITA
  • METABO
  • plastic
  • RYOBI
  • wood
Gross weight76.4 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
354.39
0 in TME stock
Net price for quantities from 1 pcg - 2.81 USDGross price for quantities from 1 pcg - 2.81 USD
Net price for quantities from 3 pcg - 2.61 USDGross price for quantities from 3 pcg - 2.61 USD
Net price for quantities from 5 pcg - 2.43 USDGross price for quantities from 5 pcg - 2.43 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.