+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.14

Grinding tape; Granularity: 150; 60x400mm; 3s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.14
TME Symbol:
PG-355.14

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding tape
Granularity
150
Dimensions
60x400mm
Quantity in set/package
3s.
Tools application
  • BOSCH PBS 60/60E
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight52 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.14
0 in TME stock
Net price for quantities from 1 pcg - 5.37 USDGross price for quantities from 1 pcg - 5.37 USD
Net price for quantities from 3 pcg - 5.00 USDGross price for quantities from 3 pcg - 5.00 USD
Net price for quantities from 6 pcg - 4.65 USDGross price for quantities from 6 pcg - 4.65 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.