+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.20

Grinding tape; Granularity: 40; 100x610mm; 3s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.20
TME Symbol:
PG-355.20

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding tape
Granularity
40
Dimensions
100x610mm
Quantity in set/package
3s.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight208 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.20
0 in TME stock
Net price for quantities from 1 pcg - 9.36 USDGross price for quantities from 1 pcg - 9.36 USD
Net price for quantities from 2 pcg - 8.73 USDGross price for quantities from 2 pcg - 8.73 USD
Net price for quantities from 6 pcg - 8.11 USDGross price for quantities from 6 pcg - 8.11 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.