+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.22

Grinding tape; Granularity: 80; 100x610mm; 3s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.22
TME Symbol:
PG-355.22

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding tape
Granularity
80
Dimensions
100x610mm
Quantity in set/package
3s.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight168 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.22
0 in TME stock
Net price for quantities from 1 pcg - 8.45 USDGross price for quantities from 1 pcg - 8.45 USD
Net price for quantities from 2 pcg - 7.88 USDGross price for quantities from 2 pcg - 7.88 USD
Net price for quantities from 6 pcg - 7.32 USDGross price for quantities from 6 pcg - 7.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.