+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.26

Grinding tape; Granularity: 60; 100x620mm; 3s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.26
TME Symbol:
PG-355.26

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding tape
Granularity
60
Dimensions
100x620mm
Quantity in set/package
3s.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight150 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.26
0 in TME stock
Net price for quantities from 1 pcg - 8.97 USDGross price for quantities from 1 pcg - 8.97 USD
Net price for quantities from 2 pcg - 8.37 USDGross price for quantities from 2 pcg - 8.37 USD
Net price for quantities from 6 pcg - 7.77 USDGross price for quantities from 6 pcg - 7.77 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.