+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.27

Grinding tape; Granularity: 80; 100x620mm; 3s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.27
TME Symbol:
PG-355.27

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding tape
Granularity
80
Dimensions
100x620mm
Quantity in set/package
3s.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight169.2 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.27
0 in TME stock
Net price for quantities from 1 pcg - 8.49 USDGross price for quantities from 1 pcg - 8.49 USD
Net price for quantities from 2 pcg - 7.93 USDGross price for quantities from 2 pcg - 7.93 USD
Net price for quantities from 6 pcg - 7.36 USDGross price for quantities from 6 pcg - 7.36 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcg