+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.62

Cleaning cloth: sandpaper; Granularity: 100; 230x280mm; 6s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.62
TME Symbol:
PG-355.62

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
100
Dimensions
230x280mm
Quantity in set/package
6s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight193.83 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.62
9 in TME stock
Net price for quantities from 1 pcg - 3.13 USDGross price for quantities from 1 pcg - 3.13 USD
Net price for quantities from 5 pcg - 2.92 USDGross price for quantities from 5 pcg - 2.92 USD
Net price for quantities from 10 pcg - 2.71 USDGross price for quantities from 10 pcg - 2.71 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg