+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.66

Cleaning cloth: sandpaper; for dry running,wood,plastic; 6s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.66
TME Symbol:
PG-355.66

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Dimensions
230x280mm
Quantity in set/package
6s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight177 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.66
0 in TME stock
Net price for quantities from 1 pcg - 3.46 USDGross price for quantities from 1 pcg - 3.46 USD
Net price for quantities from 5 pcg - 3.23 USDGross price for quantities from 5 pcg - 3.23 USD
Net price for quantities from 10 pcg - 2.99 USDGross price for quantities from 10 pcg - 2.99 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.