+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.72

Cleaning cloth: sandpaper; Granularity: 320; 230x280mm; 6pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.72
TME Symbol:
PG-355.72

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
320
Dimensions
230x280mm
Quantity in set/package
6pcs.
Tools application
  • for dry running
  • for removing paint
  • for wet work
  • metal
  • plastic
Gross weight153 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.72
21 in TME stock
Net price for quantities from 1 pcg - 3.80 USDGross price for quantities from 1 pcg - 3.80 USD
Net price for quantities from 5 pcg - 3.54 USDGross price for quantities from 5 pcg - 3.54 USD
Net price for quantities from 10 pcg - 3.29 USDGross price for quantities from 10 pcg - 3.29 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg