+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.86

Cleaning cloth: sandpaper; for dry running,metal,plastic; 6s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.86
TME Symbol:
PG-355.86

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Dimensions
230x280mm
Quantity in set/package
6s.
Tools application
  • for dry running
  • metal
  • plastic
Gross weight275.3 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.86
0 in TME stock
Net price for quantities from 1 set - 6.37 USDGross price for quantities from 1 set - 6.37 USD
Net price for quantities from 5 set - 5.94 USDGross price for quantities from 5 set - 5.94 USD
Net price for quantities from 10 set - 5.52 USDGross price for quantities from 10 set - 5.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.