+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.90

Cleaning cloth: sandpaper; Granularity: 50; L: 5m; Dim: 120x5000mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.90
TME Symbol:
PG-355.90

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
50
Length
5m
Dimensions
120x5000mm
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight373 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.90
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 2 pcs - 5.93 USDGross price for quantities from 2 pcs - 5.93 USD
Net price for quantities from 6 pcs - 5.52 USDGross price for quantities from 6 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.