+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.94

Cleaning cloth: sandpaper; Granularity: 120; L: 5m; Dim: 120x5000mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.94
TME Symbol:
PG-355.94

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
120
Length
5m
Dimensions
120x5000mm
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight173 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.94
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 2 pcs - 4.27 USDGross price for quantities from 2 pcs - 4.27 USD
Net price for quantities from 6 pcs - 3.97 USDGross price for quantities from 6 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.