+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.97

Cleaning cloth: sandpaper; Granularity: 80; L: 3m; Dim: 120x3000mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.97
TME Symbol:
PG-355.97

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
80
Length
3m
Dimensions
120x3000mm
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight236.6 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.97
0 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 2 pcs - 6.61 USDGross price for quantities from 2 pcs - 6.61 USD
Net price for quantities from 6 pcs - 6.13 USDGross price for quantities from 6 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.