+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

356.10

Cleaning cloth: sandpaper; Granularity: 80; 93x230mm; 10s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
356.10
TME Symbol:
PG-356.10

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
80
Dimensions
93x230mm
Quantity in set/package
10s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight100 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
356.10
0 in TME stock
Net price for quantities from 1 pcg - 2.23 USDGross price for quantities from 1 pcg - 2.23 USD
Net price for quantities from 5 pcg - 2.08 USDGross price for quantities from 5 pcg - 2.08 USD
Net price for quantities from 10 pcg - 1.93 USDGross price for quantities from 10 pcg - 1.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.