+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

357.70

Endless sanding tape; W: 75mm; L: 510mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.70
TME Symbol:
PG-357.70

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
endless sanding tape
Width
75mm
Length
510mm
Tools application
  • for belt sanders
  • for polishing metals
  • for removing paint
  • plastic
  • wood
Gross weight103.82 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.70
9 in TME stock
Net price for quantities from 1 pcg - 6.56 USDGross price for quantities from 1 pcg - 6.56 USD
Net price for quantities from 2 pcg - 6.13 USDGross price for quantities from 2 pcg - 6.13 USD
Net price for quantities from 6 pcg - 5.69 USDGross price for quantities from 6 pcg - 5.69 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcg