+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

357.78

Endless sanding tape; W: 75mm; L: 457mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.78
TME Symbol:
PG-357.78

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
endless sanding tape
Width
75mm
Length
457mm
Tools application
  • for belt sanders
  • for polishing metals
  • for removing paint
  • plastic
  • wood
Gross weight120 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.78
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.52 USDGross price for quantities from 1 pcg - 6.52 USD
Net price for quantities from 2 pcg - 6.08 USDGross price for quantities from 2 pcg - 6.08 USD
Net price for quantities from 6 pcg - 5.66 USDGross price for quantities from 6 pcg - 5.66 USD