+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

449.06

File; flat; 150mm; steel


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
449.06
TME Symbol:
PG-449.06

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
file
File cross-section shape
flat
Working part length
150mm
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Gross weight110 g
See other products in this category: Files, Scrapers PG PROFESSIONAL,
*
449.06
0 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 5 pcs - 8.48 USDGross price for quantities from 5 pcs - 8.48 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.