+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

449.45

File; needle; round; Working part len: 200mm; 12pcs; Ø: 4mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
449.45
TME Symbol:
PG-449.45

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
file
Kind of file
needle
File cross-section shape
round
Working part length
200mm
Tools application
for sharpening of chainsaw blades
Quantity in set/package
12pcs.
Diameter
4mm
Gross weight240 g
See other products in this category: Files, Scrapers PG PROFESSIONAL,
*
449.45
0 in TME stock
Net price for quantities from 1 pcg - 20.53 USDGross price for quantities from 1 pcg - 20.53 USD
Net price for quantities from 2 pcg - 19.16 USDGross price for quantities from 2 pcg - 19.16 USD
Net price for quantities from 6 pcg - 17.80 USDGross price for quantities from 6 pcg - 17.80 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.