+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

451.00

Countersink manual; Ø: 12mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
451.00
TME Symbol:
PG-451.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
countersink manual
Diameter
12mm
Gross weight60 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
451.00
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.