+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

452.15

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 190mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.15
TME Symbol:
PG-452.15

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size - inch
HEX 1/4"
Overall length
190mm
Version
magnetic
Tools application
screwdriver bits
Gross weight90 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.61 USDGross price for quantities from 3 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD