+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

456.20

Screwdriver bit; Phillips; PH4; 1/4"; Overall len: 25mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
456.20
TME Symbol:
PG-456.20

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight15.4 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
456.20
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)