+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459.54

Screwdriver bit: slot; 6x1mm; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
459.54
TME Symbol:
PG-459.54

Specification

Manufacturer
PG PROFESSIONAL
Type of screwdriver bit
slot
Bit size
6x1mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight13.98 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
459.54
8 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.20 USDGross price for quantities from 1 pcg - 3.20 USD
Net price for quantities from 3 pcg - 2.98 USDGross price for quantities from 3 pcg - 2.98 USD
Net price for quantities from 5 pcg - 2.77 USDGross price for quantities from 5 pcg - 2.77 USD
Packaging method by the manufacturer:Cardboard = 5 pcg