+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

460.54

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
460.54
TME Symbol:
PG-460.54

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight15 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
460.54
0 in TME stock
Net price for quantities from 1 pcg - 2.92 USDGross price for quantities from 1 pcg - 2.92 USD
Net price for quantities from 3 pcg - 2.73 USDGross price for quantities from 3 pcg - 2.73 USD
Net price for quantities from 5 pcg - 2.53 USDGross price for quantities from 5 pcg - 2.53 USD
No. of packages (Multiplicity: 1)