+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

506.10

Protective gloves; Size: 8,M; black; nitryl; 50pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
506.10
TME Symbol:
PG-506.10

Specification

Manufacturer
PG TOOLS
Type of OSH component
protective gloves
Size
8, M
Colour
black
Conform to the norm
CE EN 420:2003+A1:2009 EN ISO 374-1:2016 EN ISO 374-5:2016
Thickness
0.8mm
Material
nitryl
Quantity in set/package
50pcs.
Gross weight588.5 g

WATCH VIDEO

See other products in this category: Hand Protection PG TOOLS,
*
506.10
25 in TME stock
Net price for quantities from 1 pcg - 11.23 USDGross price for quantities from 1 pcg - 11.23 USD
Net price for quantities from 3 pcg - 10.15 USDGross price for quantities from 3 pcg - 10.15 USD
Net price for quantities from 5 pcg - 9.47 USDGross price for quantities from 5 pcg - 9.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.