+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

506.11

Protective gloves; Size: 9,L; black; nitryl; 50pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
506.11
TME Symbol:
PG-506.11

Specification

Manufacturer
PG TOOLS
Type of OSH component
protective gloves
Size
9, L
Colour
black
Conform to the norm
CE EN 420:2003+A1:2009 EN ISO 374-1:2016 EN ISO 374-5:2016
Thickness
0.8mm
Material
nitryl
Quantity in set/package
50pcs.
Gross weight681 g

WATCH VIDEO

See other products in this category: Hand Protection PG TOOLS,
*
506.11
50 in TME stock
Net price for quantities from 1 pcg - 11.37 USDGross price for quantities from 1 pcg - 11.37 USD
Net price for quantities from 3 pcg - 10.28 USDGross price for quantities from 3 pcg - 10.28 USD
Net price for quantities from 5 pcg - 9.60 USDGross price for quantities from 5 pcg - 9.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg