+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

506.19

Protective gloves; Size: 7,S; blue; nitryl; 100pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
506.19
TME Symbol:
PG-506.19

Specification

Manufacturer
PG TOOLS
Type of OSH component
protective gloves
Size
7, S
Colour
blue
Conform to the norm
CE EN 420:2003+A1:2009 EN ISO 374-1:2016 EN ISO 374-5:2016
Thickness
0.3mm
Material
nitryl
Quantity in set/package
100pcs.
Gross weight378.9 g

WATCH VIDEO

See other products in this category: Hand Protection PG TOOLS,
*
506.19
5 in TME stock
Net price for quantities from 1 pcg - 4.84 USDGross price for quantities from 1 pcg - 4.84 USD
Net price for quantities from 3 pcg - 4.41 USDGross price for quantities from 3 pcg - 4.41 USD
Net price for quantities from 5 pcg - 4.11 USDGross price for quantities from 5 pcg - 4.11 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.