+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

730.00

Hole saw; wood,drywall,chipboard; 6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
730.00
TME Symbol:
PG-730.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hole saw
Cut depth
25mm
Drill diameter
6mm
Tools application
  • chipboard
  • drywall
  • wood
Gross weight178.2 g
See other products in this category: Hole Saws PG PROFESSIONAL,
*
730.00
0 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 5 pcs - 6.28 USDGross price for quantities from 5 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.