+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

735.00

Hole saw; wood,drywall,chipboard; 10mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
735.00
TME Symbol:
PG-735.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hole saw
Cut depth
40mm
Drill diameter
10mm
Tools application
  • chipboard
  • drywall
  • wood
Gross weight556 g
See other products in this category: Hole Saws PG PROFESSIONAL,
*
735.00
0 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 3 pcs - 22.57 USDGross price for quantities from 3 pcs - 22.57 USD
Net price for quantities from 5 pcs - 20.95 USDGross price for quantities from 5 pcs - 20.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.