+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890.00

Pump; for drills,for electric screwdriver; water; 41.5l/min; 8mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
890.00
TME Symbol:
PG-890.00

Specification

Manufacturer
PG PROFESSIONAL
Type of garden tool
pump
Application
water
Body material
plastic
Hydraulic connection
1/2"
Pump efficiency
41.5l/min
Plunger diameter
8mm
Tools application
  • for drills
  • for electric screwdriver
Gross weight303.3 g
See other products in this category: Garden Tools PG PROFESSIONAL,
*
890.00
3 in TME stock
Net price for quantities from 1 pcs - 13.73 USDGross price for quantities from 1 pcs - 13.73 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
Net price for quantities from 5 pcs - 11.90 USDGross price for quantities from 5 pcs - 11.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs