+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSF 30

Stripping tool; Øcable: 0.4÷1.3mm; Wire: round; Tool length: 144mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
CSF 30
TME Symbol:
PG-CSF30

Specification

Manufacturer
PIERGIACOMI
Type of tool
stripping tool
Cable external diameter
0.4...1.3mm
Kind of stripping wire
round
Tool length
144mm
Gross weight81.54 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable PIERGIACOMI,
*
CSF 30
60 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 5 pcs - 13.92 USDGross price for quantities from 5 pcs - 13.92 USD
Net price for quantities from 10 pcs - 12.57 USDGross price for quantities from 10 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs