+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1065

Fast cutting mill; Ø: 7.8mm; Ø: 3.2mm

Manufacturer: PG MINI

Manufacturer part number:
M.1065
TME Symbol:
PG-M1065

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
7.8mm
Plunger diameter
3.2mm
Tools application
  • fiberglass
  • gypsum
  • plastic
  • wood
Gross weight7.67 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1065
12 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs