+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1310

Fast cutting mill; Ø: 6mm; Ø: 3mm; wood,gypsum,plastic,fiberglass


Manufacturer: PG MINI

Manufacturer part number:
M.1310
TME Symbol:
PG-M1310

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
6mm
Plunger diameter
3mm
Tools application
  • fiberglass
  • gypsum
  • plastic
  • wood
Gross weight6.63 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1310
7 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 3 pcs - 2.89 USDGross price for quantities from 3 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs