+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1750

Mills for flat profile; Ø: 3mm; wood; Tip mat: HSS; Ø: 3mm


Manufacturer: PG MINI

Manufacturer part number:
M.1750
TME Symbol:
PG-M1750

Specification

Manufacturer
PG MINI
Type of power tool accessories
mills for flat profile
Plunger diameter
3mm
Tools application
wood
Tip material
HSS
Diameter
3mm
Possible applications
Gross weight5.88 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1750
6 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 4 pcs - 3.79 USDGross price for quantities from 4 pcs - 3.79 USD
Net price for quantities from 6 pcs - 3.53 USDGross price for quantities from 6 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs