+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1910

Diamond mill; Ø: 2.35mm; Ø: 1.4mm


Manufacturer: PG MINI

Manufacturer part number:
M.1910
TME Symbol:
PG-M1910

Specification

Manufacturer
PG MINI
Type of power tool accessories
diamond mill
Plunger diameter
2.35mm
Diameter
1.4mm
Gross weight6.48 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1910
13 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 3 pcs - 2.34 USDGross price for quantities from 3 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs