+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.3030

Flap grinding wheels; Ø: 30mm; Ø: 3mm; W: 10mm; grain 80


Manufacturer: PG MINI

Manufacturer part number:
M.3030
TME Symbol:
PG-M3030

Specification

Manufacturer
PG MINI
Type of power tool accessories
flap grinding wheels
Saw diameter
30mm
Plunger diameter
3mm
Width
10mm
Tools features
grain 80
Gross weight14.48 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.3030
6 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 3 pcs - 2.71 USDGross price for quantities from 3 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs