+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.4810

Polishing wheel; Ø: 24mm; Tool material: cotton

Manufacturer: PG MINI

Manufacturer part number:
M.4810
TME Symbol:
PG-M4810

Specification

Manufacturer
PG MINI
Type of power tool accessories
polishing wheel
Saw diameter
24mm
Plunger diameter
2.35mm
Tool material
cotton
Tools application
  • for polishing ferrous metals
  • glass polishing
  • polishing of precious metals
Gross weight8.61 g
See other products in this category: Abrasive Sheets and Discs PG MINI,
*
M.4810
11 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.56 USDGross price for quantities from 3 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs