+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5010

Cutting wheel; Ø: 22mm; Disc thick: 0.25mm; tinware,plastic,glass


Manufacturer: PG MINI

Manufacturer part number:
M.5010
TME Symbol:
PG-M5010

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting wheel
Saw diameter
22mm
Disc thickness
0.25mm
Quantity in set/package
5pcs.
Related items
PG-M8100, PG-M8110
Tools application
  • glass
  • plastic
  • tinware
Gross weight4.94 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5010
10 in TME stock
Net price for quantities from 1 pcg - 3.54 USDGross price for quantities from 1 pcg - 3.54 USD
Net price for quantities from 3 pcg - 3.32 USDGross price for quantities from 3 pcg - 3.32 USD
Net price for quantities from 5 pcg - 3.10 USDGross price for quantities from 5 pcg - 3.10 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg