+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.6100

Drill: for metal-set; for metal; high speed steel; 20pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.6100
TME Symbol:
PG-M6100

Specification

Manufacturer
PG MINI
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Drill diameter
0.3mm/0.35mm/0.4mm/0.45mm/0.5mm/0.55mm/0.6mm/0.65mm/0.7mm/0.75mm/0.8mm/0.85mm/0.9mm/0.95mm/1mm/1.2mm/1.3mm/1.4mm/1.5mm/1.6mm
Quantity in set/package
20pcs.
Tools application
  • metal
  • plastic
  • wood
Gross weight32 g
See other products in this category: Drill Sets PG MINI,
*
M.6100
19 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 6.01 USDGross price for quantities from 1 set - 6.01 USD
Net price for quantities from 4 set - 5.64 USDGross price for quantities from 4 set - 5.64 USD
Net price for quantities from 6 set - 5.26 USDGross price for quantities from 6 set - 5.26 USD
Packaging method by the manufacturer:
Cardboard = 2 set