+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.9100

Miniature drill; 30W; 12÷18VDC; Len: 1.8m; Ø: 0.4÷3.2mm

Manufacturer: PG MINI

Manufacturer part number:
M.9100
TME Symbol:
PG-M9100

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
30W
Drill application
cleaning, drilling, engraving, grinding, polishing, processing of stainless steel, glass, ceramics, plastic and minerals
Cable length
1.8m
Kit contents
chuck with 4 interchangeable collets
Drill diameter
0.4...3.2mm
Supply voltage
  • 12...18V DC
Gross weight204.96 g

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9100
0 in TME stock
Net price for quantities from 1 set - 49.57 USDGross price for quantities from 1 set - 49.57 USD
Net price for quantities from 3 set - 46.48 USDGross price for quantities from 3 set - 46.48 USD
Net price for quantities from 5 set - 43.37 USDGross price for quantities from 5 set - 43.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.