+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.9200

Engraver; 6W; 12÷18VDC; Len: 1.8m; 17000rpm; Ø: 2.35mm

Manufacturer: PG MINI

Manufacturer part number:
M.9200
TME Symbol:
PG-M9200

Specification

Manufacturer
PG MINI
Type of power tool
engraver
Maximum power
6W
Tools application
engraving
Drill application
processing of stainless steel, glass, ceramics, plastic and minerals
Cable length
1.8m
Rotational rate/speed
17000rpm
Drill diameter
2.35mm
Supply voltage
  • 12...18V DC
Caution!
  • without power supply
Gross weight259.74 g

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9200
1 in TME stock
Net price for quantities from 1 set - 14.53 USDGross price for quantities from 1 set - 14.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts