+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.9500

Miniature drill; 130W; 230VAC; Len: 1.9m; 8000÷32000rpm


Manufacturer: PG MINI

Manufacturer part number:
M.9500
TME Symbol:
PG-M9500

Specification

Manufacturer
PG MINI
Type of power tool
miniature drill
Maximum power
130W
Cable length
1.9m
Operating modes
drilling
Standard equipment
3 replaceable clamp bushings
Rotational rate/speed
8000...32000rpm
Drill diameter
0.4...3.2mm
Connectors for the country
Europe
Supply voltage
  • 230V AC
Drill features
  • an auxiliary brake facilitates tool changing
  • smooth driller speed adjusting
Gross weight783 g
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9500
2 in TME stock
Net price for quantities from 1 pcs - 45.73 USDGross price for quantities from 1 pcs - 45.73 USD
Net price for quantities from 3 pcs - 42.87 USDGross price for quantities from 3 pcs - 42.87 USD
Net price for quantities from 5 pcs - 40.00 USDGross price for quantities from 5 pcs - 40.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.