+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP2

Pliers: for rings; external; 10÷17mm; Pliers len: 150mm; angular


Manufacturer: PIERGIACOMI

Manufacturer part number:
PP2
TME Symbol:
PG-PP2

Specification

Manufacturer
PIERGIACOMI
Type of pliers
for rings
Kind of circlip
external
Diameter
10...17mm
Pliers length
150mm
Version
angular
Gross weight72.8 g

WATCH VIDEO

See other products in this category: Ring Pliers PIERGIACOMI,
*
PP2
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 10.32 USDGross price for quantities from 5 pcs - 10.32 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD