+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC.05

Cleaning cloth: sandpaper; Granularity: 100; W: 120mm; L: 45m


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
RC.05
TME Symbol:
PG-RC.05

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
100
Width
120mm
Length
45m
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight1.678 kg
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
RC.05
0 in TME stock
Net price for quantities from 1 pcs - 22.88 USDGross price for quantities from 1 pcs - 22.88 USD
Net price for quantities from 3 pcs - 21.35 USDGross price for quantities from 3 pcs - 21.35 USD
Net price for quantities from 5 pcs - 19.82 USDGross price for quantities from 5 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.