+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT001

Screwdriver: standard; slot; SL 3; Blade length: 60mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT001
TME Symbol:
PG-T001

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 3
Blade length
60mm
Overall length
285mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight58.7 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT001
12 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs