+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT095

Wrench: combination spanner; rattle,with joint; 14mm; satin


Manufacturer: PG TOOLS

Manufacturer part number:
PGT095
TME Symbol:
PG-T095

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
14mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight172.4 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT095
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Packaging method by the manufacturer:Cardboard = 6 pcs