+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT101

Wrench: combination spanner; double-sided; 9mm; satin


Manufacturer: PG TOOLS

Manufacturer part number:
PGT101
TME Symbol:
PG-T101

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
9mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight43.48 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT101
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Packaging method by the manufacturer:Cardboard = 6 pcs