+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT106

Wrench: combination spanner; double-sided; 14mm; satin

Manufacturer: PG TOOLS

Manufacturer part number:
PGT106
TME Symbol:
PG-T106

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
14mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight89.9 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT106
21 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 3 pcs - 2.46 USDGross price for quantities from 3 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs