+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT107

Wrench: combination spanner; double-sided; 15mm; satin

Manufacturer: PG TOOLS

Manufacturer part number:
PGT107
TME Symbol:
PG-T107

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
15mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight130.3 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT107
10 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs