+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT170

Wrench: hex key-set; Chrom-vanadium steel; 7pcs.

Manufacturer: PG TOOLS

Manufacturer part number:
PGT170
TME Symbol:
PG-T170

Specification

Manufacturer
PG TOOLS
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Key features
blackened keys
Quantity in set/package
7pcs.
Spanner size
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight308.6 g
See other products in this category: Hex and Torx keys PG TOOLS,
*
PGT170
13 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs